• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic ED-60T Compression drive 60 W White 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic ED-60T Pressure chamber driver

  • Pressure chamber driver

Technical specifications

  • Connection 70 V, 100 V or 16 Ohm
  • Rated power 60/30/15/7.5 W RMS
  • Sensitivity (1 W, 1 m): 108 dB
  • Frequency range 350 Hz - 5 kHz
  • Sound outlet: 2.5 cm (1)
  • Thread diameter 35 mm
  • Protection class: IP 44
  • Dimensions (DxH) 122 x 173 mm
  • Weight 3 kg
Product type

Compression drive

RMS capacity

8 W

Max. load

60 W

Max. sound pressure

108 dB

IP44

Frequency range

350 - 5000 Hz

Factory colour

White

Length

21.5 cm

(Ø)

13 cm

Weight

3 kg

Dim

(Ø x L) 13 cm x 21.5 cm

Features

sprayproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313292 Omnitronic ED-60T Compression drive 60 W White 1 pc(s)

Description

Pressure chamber driver · 60W pressure chamber driver suitable for horns EH-310, EH-400 and EH-560 · Suitable for use with 70 V, 100 V or 16 Ohm · Power change-over switch · 35 mm flange thread (3.5 cm/1 3/8") · Splash-proof construction (IP 44) for outdoor use

This text is machine translated.

More interesting products

(*All information is plus legal VAT)