• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor KU-516 Compression drive 75 W 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Load-carrying capacity: 50WRMS/75WMAX (16 Ohm)
  • Frequency range: 160-6500 Hz
  • Avg. Sound pressure (1W/m): 113 dB
  • Beam angle (hor. vert.): -
  • Permissible operating temperature: -20 °C to +50 °C
  • Dimensions: diameter. 125 mm x 100 mm
  • Weight: 2.1 kg
  • Special feature: IP66
  • Replacement voice coil: KU 516/VC
Product type

Compression drive

RMS capacity

50 W

Max. load

75 W

Impedance

16 Ω

Max. sound pressure

113 dB

IP66

Frequency range

160-6500 Hz

Material

Die cast

Width

125 mm

Height

100 mm

Length

100 mm

(Ø)

12.5 cm

Weight

2.1 kg

Dim

(Ø x H) 12.5 cm x 100 mm

Features

weatherproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331846 Monacor KU-516 Compression drive 75 W 1 pc(s)

Description

Features

  • Weather-proof pressure chamber driver unit
  • Die-cast metal design
  • IP66 protected against strong water-jet
  • Suitable for the horns SK-22 and SK-159
  • 3.5-cm-flange thread (1 3/8")
  • This text is machine translated.

Hints

3.5 cm flange thread (1 3/8")

More interesting products

(*All information is plus legal VAT)