• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor NR-24KS Compression drive speaker 30 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor NR-24 KS Pressure chamber speaker

  • Compression Drive Speakers
  • Moisture-protected
  • 8-Ω speaker system
  • This text is machine translated.

Technical specifications

  • Load-carrying capacity: 30WMAX/8 Ohm
  • Frequency range: 400-7000 Hz
  • Avg. Sound pressure (1W/m): 105 dB
  • Beam angle (hor. vert.): -
  • Permissible operating temperature: -
  • Dimensions: 200 x 150 x 235 mm
  • Weight: 1.1 kg
  • Special feature: plastic
  • Replacement voice coil: -
Product type

Compression drive speaker

Max. load

30 W

Max. sound pressure

105 dB

Frequency range

400-7000 Hz

Material

Plastic

Width

20 cm

Height

15 cm

Length

23.5 cm

Weight

1.1 kg

Dim

(L x W x H) 23.5 x 20 x 15 cm

Features

sprayproof

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1332265 Monacor NR-24KS Compression drive speaker 30 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1332265 Monacor NR-24KS Compression drive speaker 30 W 1 pc(s)

Description

Features

  • Compression Drive Speakers
  • Protected against humidity
  • 8-Ohm-Lautsprechersystem
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)