• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor DN-1218PAX 2-way crossover 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • General: 2-way
  • Separation frequency 2500 Hz
  • Edge steepness/Oct: 12 dB/18dB
  • Max. input power: 600 W
Product type

2-way crossover

Cut-off frequency

2500 Hz

RMS capacity

600 W

Dim

(L x W x H) 13.2 x 12 x 6 cm

Weight

1.1 kg

Impedance

8 Ω

Width

12 cm

Height

6 cm

Length

13.2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331517 Monacor DN-1218PAX 2-way crossover 8 Ω

Description

Features

  • 2-way crossover filter for 8 Ohm
  • In high-performance version for PA
  • Optimum filter effect for typical 30s and 38er-PA-Bass
  • This text is machine translated.

What kind of Crossovers are you looking for?