• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor DN-1218P 2-way crossover 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • General: 2-way
  • Crossover frequency: 3kHz
  • Edge steepness/Oct: 12 dB/18dB
  • Max. input power: 350 W
Product type

2-way crossover

Cut-off frequency

3000 Hz

RMS capacity

350 W

Dim

(L x W x H) 110 x 125 x 32 mm

Weight

480 g

Impedance

8 Ω

Width

125 mm

Height

32 mm

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331516 Monacor DN-1218P 2-way crossover 8 Ω

Description

Features

  • 2-way crossover for 8 Ohm for hi-fi and PA
  • High steep rise
  • High-quality design
  • MKP Capacitors
  • Tweeter protection
  • This text is machine translated.

What kind of Crossovers are you looking for?

More interesting products

(*All information is plus legal VAT)