• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor DNL-1245 2-way crossover 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • General: PA Sub/Sat mono
  • Separation frequency 200 Hz
  • Edge steepness/Oct: B: 12 dB/MH: 6 dB
  • Max. input power: 600 W
Product type

2-way crossover

Cut-off frequency

200 Hz

RMS capacity

600 W

Dim

(L x W x H) 135 x 140 x 60 mm

Weight

1000 g

Impedance

8 Ω

Width

140 mm

Height

60 mm

Length

135 mm

Description

Features

  • Bass-2-way crossover for 8 Ohm for PA
  • Maximum load-carrying capacity
  • MKP Capacitors
  • Transformer core coil
  • PA-typical frequency and steep rise
  • Expandable
  • This text is machine translated.

What kind of Crossovers are you looking for?