• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor DT-109 Dome tweeter 40 W 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 50.99
-10 %
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 1200 Hz
  • Max. Frequency range: fx -22000 Hz
  • Recv. Cut-off frequency (12 dB): 2500 Hz
  • Maximum capacity 80 WMAX
  • Nominal capacity: 40WRMS
  • Avg. Sound pressure (1W/m): 90 dB
  • Coil diameter: 25 mm
  • Magnetic diameter: 70 mm
  • Installation opening: diameter. 72 mm
  • Cutout depth: 40 mm
  • Dimensions: diameter. 100 mm
  • Weight: 610 g
Product type

Dome tweeter

RMS capacity

40 W

Max. load

80 W

Min. frequency

1200 Hz

Max. frequency

22000 Hz

Frequency range

1200 Hz - 22000 Hz

Sound pressure

90 dB

Impedance

8 Ω

Recess depth

40 mm

Weight

610 g

(Ø)

100 mm

RoHS-compliant

Description

Features

  • Top-Hi-Fi-Kalottenhochtoner
  • Titanium-coated Silk diaphragm with protection-grid
  • Double magnet
  • Ferrofluid cooling
  • Far-reaching frequency response with a favorable transition area for the mid-range
  • For all high-quality hi-fi applications
  • This text is machine translated.

What kind of Tweeters are you looking for?