User & Safety Instructions 1331549 Monacor DT-300 Dome tweeter 50 W 8 Ω
Description
Klang+Ton 06/2014 As a chassis used in Bauvorschlag Mona Lisa: Tend to be reluctant to and elegantly designed, the speakers at very high volumes and over very long Hora freed across very impressive - Balancing in the arrival, power in the mid-range and also have a elegance, only with very good driver material can be implemented.
This text is machine translated.
Features
Hi-fi dome tweeter with large membrane surface
For extraordinary high dynamic performance even at low cut-off frequencies.
Ideal solution, when at the same time, excellent brilliance behavior.
30-mm Silk membrane
Low resonance frequency
Excellent dynamic behavior and high degree of stability even at low separations
High-viscosity ferro-fluid for a fine brilliance behavior
Especially suitable for high-performance applications and D" Appolito arrangement in Top-Hi-hifi systems
Description
Klang+Ton 06/2014 As a chassis used in Bauvorschlag Mona Lisa: Tend to be reluctant to and elegantly designed, the speakers at very high volumes and over very long Hora freed across very impressive - Balancing in the arrival, power in the mid-range and also have a elegance, only with very good driver material can be implemented.
This text is machine translated.
Features
Hi-fi dome tweeter with large membrane surface
For extraordinary high dynamic performance even at low cut-off frequencies.
Ideal solution, when at the same time, excellent brilliance behavior.
30-mm Silk membrane
Low resonance frequency
Excellent dynamic behavior and high degree of stability even at low separations
High-viscosity ferro-fluid for a fine brilliance behavior
Especially suitable for high-performance applications and D" Appolito arrangement in Top-Hi-hifi systems