• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor RBT-95SR Ribbon tweeter 40 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor RBT connects you95SR ribbon tweeter

  • Magneto stat with horn attachment
  • Vis-à-vis RBT connects you-95 and increased load capacity RBT connects you-95 SQ
  • Neodymium magnet system
  • Brilliant, high-definition high-range playback, high degree of efficiency
  • Ideal for 3, 4-way speakers or tweeter complement of broadband speakers
  • Long-ribbed, slightly bent plastic front panel

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 3500 Hz
  • Max. Frequency range: fx -22000 Hz
  • Recv. Cut-off frequency (Fmax.) (12 dB/oct): 5000 Hz
  • Maximum load-carrying capacity:> 70 WMAX
  • Nominal load (P):> 40WRMS
  • Avg. Schalldr. (1W/1m): 98 dB
  • Beam angle (vert./hor.): -
  • Voice coil diameter.: -
  • Magnetic diameter: magneto stat
  • Installation opening: 82 x 47 mm
  • Installation depth: 35 mm
  • Dimensions: 95 x 68 mm
  • Weight: 160 g
Product type

Ribbon tweeter

RMS capacity

40 W

Max. load

70 W

Min. frequency

3500 Hz

Max. frequency

22000 Hz

Frequency range

3500 Hz - 22000 Hz

Sound pressure

98 dB

Impedance

8 Ω

Recess depth

35 mm

Weight

160 g

Width

95 mm

Height

68 mm

Speaker size (cm)

68 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332470 Monacor RBT-95SR Ribbon tweeter 40 W 8 Ω

Description

Hobby HiFi 03/2013
MONACOR delivers a pleasing with the RBT connects you-95 SR cost-effective high-tone magneto did, in the top high frequency range excellent quality promises. . . .
Offers a flash clean frequency response, the very linear to almost 20 Kilo Hertz."
Klang+Ton 02/2013
SPH-10 M, MSH-115 HQ, and SAM-2 in the kit 2 DOT RBT connects you95SR1" to a very nice looking system that also already plays. . .
The adaptability of the kit is phenomenal and the adjustment possibilities almost infinite. . .
Unbelievably suitable for everyday use, comes with every kind of music and is home theater-compatible.
In our listening room staunten we not bad, as we the system to the test.
The small speaker had there, as if you were the whole bass share.
The Subwoofer simply wasn't.
The tactics with the tile is full. . It jiggle nothing, although a powerful, powerful bass in the room.
The satellites themselves playing with a corresponding portion of air and fine resolution.

This text is machine translated.

Features

  • Ribbon tweeter
  • Magneto stat with horn attachment
  • Vis-à-vis RBT connects you-95 and increased load capacity RBT connects you-95 SQ
  • Neodymium magnet system
  • Brilliant, high-definition high-range playback, high degree of efficiency
  • Ideal for 3, 4-way speakers or tweeter complement of broadband speakers
  • Long-ribbed, slightly bent plastic front panel

What kind of Tweeters are you looking for?