Mass separator filter in small size, for the avoidance of signal interference and hum loops, e.g. when connecting PC sound cards or notebooks to amplifier can occur
Galvanically isolated inputs and outputs
2 cinch sockets
3.5-mm stereo jack plug
Input/Output impedance 20 kOhm
Frequency range20-3 0000 Hz
0.01 % distortion factor
Transmission ratio 1:1
Diameter. 24 mm x 38 mm, 32 g
Length including connection cable approx. 40 cm
This text is machine translated.
Description
Features
Mass separator filter in small size, for the avoidance of signal interference and hum loops, e.g. when connecting PC sound cards or notebooks to amplifier can occur