• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor FGA-35 Noise filter

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Noise filter

n.rel.

Dim

(L x W x H) 24 x 24 x 38 mm

Weight

32 g

Width

24 mm

Height

38 mm

Length

24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331729 Monacor FGA-35 Noise filter

Description

Features

  • Mass separator filter in small size, for the avoidance of signal interference and hum loops, e.g. when connecting PC sound cards or notebooks to amplifier can occur
  • Galvanically isolated inputs and outputs
  • 2 x 3.5-mm stereo jack plug
  • Input/Output impedance 20 kOhm
  • Frequency range20-3 0000 Hz
  • 0.01 % distortion factor
  • Transmission ratio 1:1
  • Diameter. 24 mm x 38 mm, 32 g
  • Length including connection cable approx. 80 cmTastenwelt 04/2014 the FGA-35 is a small transformer, it is ideally suited for players to instumente e. g. Stage pianos to connect.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)