• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MDM-35 Foam sealing strip 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.60)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foam sealing strip

Length

10 m

Width

20 mm

Height

2 mm

Dim

(L x W x H) 10 m x 20 mm x 2 mm

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332020 Monacor MDM-35 Foam sealing strip 1 pc(s)

Description

Features

  • LS-rubber sealing tape, black
  • 10 m self-adhesive seal (2 x 20 mm)
  • A deep black rubber foam
  • Highly flexible, permanent elastic
  • Suitable for black LS-boxes
  • For visible applications in the LS-Loudspeaker Construction, for example, as a base for metal front grille
  • This text is machine translated.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)