• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MDM-5 Foam sealing strip 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.80)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foam sealing strip

Length

1.5 m

Width

5 mm

Height

2 mm

Dim

(L x W x H) 1.5 m x 5 mm x 2 mm

Factory colour

Black

Content

5 pc(s)

Description

Features

  • LS-foam sealing tape
  • 5 pieces each with 1.5 m
  • Ideal for chassis mounting
  • Density: 22 +/- 1 kg/m³.
  • This text is machine translated.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)