• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MDM-3522 Acoustic foam (W x H) 78 cm x 42.2 cm Polyurethane

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 45.44)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: 780 x 422 mm
Product type

Acoustic foam

Factory colour

Black

Height

42.2 cm

Width

78 cm

Dim

(W x H) 78 cm x 42.2 cm

Content

1 Pair

Material

Polyurethane

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331220 Monacor MDM-3522 Acoustic foam (W x H) 78 cm x 42.2 cm Polyurethane

Description

Features

  • Speaker acoustic foam fronts anthracite-colored, open-pore foam (10 mm thick) with high sound transmittance.
  • Supplied as a pair.
  • Particularly suitable for the front cover in PA-boxes.
  • An open-pore polyurethane foam, anthracite, 10 mm thickness.
  • Temperature resistance: -50°C to +90°C.
  • This text is machine translated.