• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MDM-4002 Acoustic foam (W x H) 66.8 cm x 57.9 cm Polyurethane

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 37.45)
€ 39.99
-28 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions 668x579 mm
Product type

Acoustic foam

Factory colour

Black

Height

57.9 cm

Width

66.8 cm

Dim

(W x H) 66.8 cm x 57.9 cm

Content

1 Pair

Material

Polyurethane

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331222 Monacor MDM-4002 Acoustic foam (W x H) 66.8 cm x 57.9 cm Polyurethane

Description

Features

  • Loudspeaker acoustic foam fronts anthracite-colored, open-pored foam (10 mm thick) with high sound permeability.
  • Supplied as a pair.
  • Particularly suitable for the front cover for PA speakers.
  • Open-pore polyurethane foam, anthracite, 10mm thickness.
  • Temperature resistance -50 °C to +90 °C.
  • This text is machine translated.