• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MDM-8602 Acoustic foam (L x W x H) 611 mm x 61.1 cm x 48 cm Polyurethane

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 36.19)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: 611 x 480 mm
Product type

Acoustic foam

Factory colour

Black

Height

48 cm

Length

611 mm

Width

61.1 cm

Dim

(L x W x H) 611 mm x 61.1 cm x 48 cm

Content

1 Pair

Material

Polyurethane

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331224 Monacor MDM-8602 Acoustic foam (L x W x H) 611 mm x 61.1 cm x 48 cm Polyurethane

Description

Features

  • Speaker acoustic foam fronts anthracite-colored, open-pore foam (10 mm thick) with high sound transmittance.
  • Supplied as a pair.
  • Particularly suitable for the front cover in PA-boxes.
  • An open-pore polyurethane foam, anthracite, 10 mm thickness.
  • Temperature resistance: -50°C to +90°C.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)