• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor RBT-10 Ribbon tweeter 12 W 5 Ω

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 5 Ohm
  • Resonant frequency (fs): -
  • Max. Frequency range: 2000 40000 Hz
  • Recv. Cut-off frequency (Fmax.) (12 dB/oct):> 4000 Hz
  • Maximum load-carrying capacity: 25WMAX
  • Nominal load (P): 12WRMS
  • Avg. Schalldr. (1W/1m): 90 dB
Product type

Ribbon tweeter

RMS capacity

12 W

Max. load

25 W

Min. frequency

2000 Hz

Max. frequency

40000 Hz

Frequency range

2000 Hz - 40000 Hz

Sound pressure

90 dB

Impedance

5 Ω

Recess depth

70 mm

Weight

420 g

(Ø)

100 mm

Speaker size (cm)

10 cm

Description

The new high-end tweeter RBT connects you-10 belong to the group of real ribbon tweeter.
These are characterised by an extremely light diaphragm from an aluminum foil, which completely from the audio signal flows through.
The low impedance this membrane is a built-in, high-quality transformer to amplifier critical 5-8 ohms is transformed.
Ribbon tweeter impress through an extremely fine resolution, brilliant sound in the treble range.
Through continuous further development, these ribbon nowadays, depending on the type, starting from a cut-off frequency of 2500 Hz can be used and are the choice when it comes to most significant hi-fi speakers or studio monitors.
Ribbon must not be operated without frequency point!

This text is machine translated.

Features

  • Selected, 25WMAX, 12WRMS, 5 Ohm
  • Real ribbon with neodymium magnet system and transformer
  • Brilliant, high-definition high-range playback
  • Smooth, non-embossed aluminum sandwich diaphragm 8 x 38 x 0.015 mm
  • Over 18 dB filter can be used from 3500 Hz
  • Stable aluminum front plate with sound management and protective grille

What kind of Tweeters are you looking for?