The new high-end tweeter RBT connects you-20 belong to the group of real ribbon tweeter. These are characterised by an extremely light diaphragm from an aluminum foil, which completely from the audio signal flows through. The low impedance this membrane is a built-in, high-quality transformer to amplifier critical 5-8 ohms is transformed. Ribbon tweeter impress through an extremely fine resolution, brilliant sound in the treble range. Through continuous further development, these ribbon nowadays, depending on the type, starting from a cut-off frequency of 2500 Hz can be used and are the choice when it comes to most significant hi-fi speakers or studio monitors. Ribbon must not be operated without frequency point!
This text is machine translated.
Features
Selected 50WMAX, 25WRMS, 8 Ohm
Real ribbon with neodymium magnet system and transformer
Brilliant, high-definition high-range playback
Smooth, non-embossed aluminum sandwich diaphragm 12 x 60 x 0.01 mm
Over 18 dB filter can be used from 2300 Hz
Stable aluminum front plate with sound management and protective grille
Description
The new high-end tweeter RBT connects you-20 belong to the group of real ribbon tweeter. These are characterised by an extremely light diaphragm from an aluminum foil, which completely from the audio signal flows through. The low impedance this membrane is a built-in, high-quality transformer to amplifier critical 5-8 ohms is transformed. Ribbon tweeter impress through an extremely fine resolution, brilliant sound in the treble range. Through continuous further development, these ribbon nowadays, depending on the type, starting from a cut-off frequency of 2500 Hz can be used and are the choice when it comes to most significant hi-fi speakers or studio monitors. Ribbon must not be operated without frequency point!
This text is machine translated.
Features
Selected 50WMAX, 25WRMS, 8 Ohm
Real ribbon with neodymium magnet system and transformer
Brilliant, high-definition high-range playback
Smooth, non-embossed aluminum sandwich diaphragm 12 x 60 x 0.01 mm
Over 18 dB filter can be used from 2300 Hz
Stable aluminum front plate with sound management and protective grille