User & Safety Instructions 1416979 Monacor RBT-35SR Ribbon tweeter 12 W 7 Ω
Description
The new high-end tweeter RBT connects you-35SR include the group of real ribbon tweeter. These are characterised by an extremely light diaphragm from an aluminum foil, which completely from the audio signal flows through. The low impedance this membrane is a built-in, high-quality transformer to amplifier critical 5-8 ohms is transformed. Ribbon tweeter impress through an extremely fine resolution, brilliant sound in the treble range. Through continuous further development, these ribbon nowadays, depending on the type, starting from a cut-off frequency of 2500 Hz can be used and are the choice when it comes to most significant hi-fi speakers or studio monitors. Ribbon must not be operated without frequency point!
This text is machine translated.
Features
Selected, 25WMAX, 12WRMS, 7 Ohm
Real ribbon with neodymium magnet system and transformer
By horn attachment very high sound pressure and constant bundling behavior
Brilliant, high-definition high-range playback
Smooth, non-embossed aluminum sandwich diaphragm 9 x 60 x 0.015 mm
Over 18 dB filter can be used starting from 2500 Hz
Horn with mounting flange and protective grille
Description
The new high-end tweeter RBT connects you-35SR include the group of real ribbon tweeter. These are characterised by an extremely light diaphragm from an aluminum foil, which completely from the audio signal flows through. The low impedance this membrane is a built-in, high-quality transformer to amplifier critical 5-8 ohms is transformed. Ribbon tweeter impress through an extremely fine resolution, brilliant sound in the treble range. Through continuous further development, these ribbon nowadays, depending on the type, starting from a cut-off frequency of 2500 Hz can be used and are the choice when it comes to most significant hi-fi speakers or studio monitors. Ribbon must not be operated without frequency point!
This text is machine translated.
Features
Selected, 25WMAX, 12WRMS, 7 Ohm
Real ribbon with neodymium magnet system and transformer
By horn attachment very high sound pressure and constant bundling behavior
Brilliant, high-definition high-range playback
Smooth, non-embossed aluminum sandwich diaphragm 9 x 60 x 0.015 mm
Over 18 dB filter can be used starting from 2500 Hz