• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPE-140 Flush mount speaker 20 W 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range: 120-12000 Hz
  • Resonant frequency (fs): -
  • Power capability, 100V: -
  • Load-carrying capacity, 8 Ohm: -
  • Load-carrying capacity, 4 Ohm: 20WMAX, 10WRMS
  • Avg. Sound pressure (1W/m): 87 dB
  • Max. Nominal sound pressure: -
  • Speaker Type: 130-pack
  • Installation opening: diameter. 110 mm
  • Cutout depth: 30 mm
  • Permissible operating temperature: 0-40°C
  • Dimensions: diameter. 140 mm x 40 mm
  • Weight: 300 g
  • Other: -
Product type

Flush mount speaker

Max. load

20 W

UKCA

yes

Description

Features

  • Built-in speaker, 20WMAX
  • Treble Cone for broadband playback
  • Special flat design
  • Hard assembled metal grille
  • Suitable for announcements and background music in indoor areas
  • This text is machine translated.