• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPE-17 Flush mount speaker 60 W 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range 55-20000 Hz
  • Resonant frequency (fs): 59 Hz
  • Power capability, 100V: -
  • Load-carrying capacity, 8 Ohm: 60 WMAX, 30WRMS
  • Avg. Sound pressure (1W/m): 87 dB
  • Max. Nominal sound pressure: 103 dB
  • Speaker Type: 130-pack
  • Installation opening: 270 x 185 mm
  • Cutout depth: 65 mm
  • Permissible operating temperature: 0-40°C
  • Dimensions: 300 x 214 x 75 mm
  • Weight: 1.4 kg
  • Other: -
Product type

Flush mount speaker

Max. load

60 W

UKCA

yes

Description

Features

  • Hi-fi wall and ceiling speaker, 8 Ohm
  • 2-way design with dome tweeter (at SPE-17/WS, PES-22/WS and SPE-32/WS swivel)
  • Plastic casing with metal grille
  • Plastic material made of ABS and self-extinguishing according to UL94 V0
  • Especially sounds great
  • For wall/ceiling strong 8-35 mm
  • This text is machine translated.