• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPE-230BT Flush mount speaker White 1 Pair

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Active ceiling loudspeaker SPE-230BT

  • This high-quality Bluetooth audio system consists of an active and passive ceiling-mounted speaker with Bluetooth receiver and acts as a plug-and-play stereo pair for background music.
  • A stable ABS housing with moisture resistant bass and a coaxial mounted tweeter as well as the magnetic adhesive metal grid provides together with the excellent quality of workmanship for a very high-quality overall impression and best handling
  • This text is machine translated.

Technical specifications

  • Frequency range 50-20000 Hz
  • Amplifier power: 2 x 45WRMS
  • Inputs: Bluetooth
  • Avg. Sound pressure (1W/1m): 89 dB
  • Max. Nominal sound pressure 105 dB
  • Permissible operating temperature: 0-40°C
  • Power supply: ax. Power supply
  • Dimensions (W x H x D): diameter. 205 mm x 90 mm
Product type

Flush mount speaker

RMS capacity

45 W

Max. sound pressure

105 dB

Features

2-way

Frequency range

50 - 20000 Hz

Type

Round

Factory colour

White

Mounting depth

82 mm

Recess diameter

185 mm

Depth

90 mm

(Ø)

205 mm

Weight

2.5 kg

Outside Ø

205 mm

Dim

(Ø x D) 205 mm x 90 mm

Description

Features

  • The borderless speaker cover provides a discreet appearance when installing in the ceiling or wall.
  • Using the Bluetooth 4.0 technology, a wireless connection between the audio source devices such as smartphones, tablets, PCs, Android or Apple devices such as ipad or Iphone.
  • A re-initialize is not necessary. The range is dependent on the room up to 10 m.
  • The integrated amplifier switches power saving during a period of inactivity in the stand-by mode.
  • Bluetooth-Hi-Fi-Einbaulautsprecher-Stereo-Set, consisting of a 2-way loudspeakers with intregiertem amplifier, Bluetooth module and frequency filter, a 2-way passive loudspeaker with crossover filter as well as a suitable power supply.
  • 2-way-speaker pair for wall and ceiling mounting
  • 13 cm woofer/mid-range (51/4'), coaxial 2.54-cm tweeter (1')
  • Master-slave operation (active loudspeaker is connected with passive speakers to a stereo pair)
  • Active loudspeakers with integrated class-D amplifier module, 2 x 45WRMS
  • Bluetooth 4.0, aptx
  • Range 10 m, Class 1
  • High-quality frequency separating filter
  • Magnetic adhesive, borderless protective grille made of metal
  • Quick mount system
  • 4-digit PIN code for first time pair
  • Recognition of already well-known devices
  • 230-V power supply with protective contact plug and plug-in connection for active loudspeaker