• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPE-252HQ Flush mount speaker 100 W 8 Ω White 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Frequency range 60-20000 Hz
  • Resonant frequency (fs): 65 Hz
  • Power capability, 100V: -
  • Load-carrying capacity, 8 Ohm: 100WMAX, 50WRMS
  • Avg. Sound pressure (1W/m): 88 dB
  • Max. Nominal sound pressure 105 dB
  • Speaker Type: 2 x 130-pack
  • Installation opening: 365 x 157 mm
  • Installation depth: 72 mm
Product type

Flush mount speaker

RMS capacity

50 W

Max. load

100 W

Power levels

100 W

Impedance

8 Ω

Max. sound pressure

88 dB

Features

2-way

Frequency range

60 - 20000 Hz

Type

Square

Factory colour

White

Material

Metal

Plastic

Recess width

36.5 cm

Mounting depth

72 mm

Recess length

15.7 cm

Width

40 cm

Length

19 cm

Depth

7.5 cm

Weight

2.6 kg

External width

40 cm

External length

19 cm

Dim

(L x W) 19 cm x 40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416867 Monacor SPE-252HQ Flush mount speaker 100 W 8 Ω White 1 pc(s)

Description

Features

  • Hi-fi wall and ceiling-mounted loudspeaker
  • 2-way design with double woofer and Kalottenhochtonery
  • 2 x 13 cm woofer (5') and 25 mm silk dome (1')
  • Excellent sounds great
  • Attractive, flush final metal protective grid with narrow plastic edge
  • Magnetic attachment of the protective grating on the loudspeaker front
  • Ideal as center speaker
  • For wall/ceiling strong 6-35 mm
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)