• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPE-82HQ Flush mount speaker 100 W 8 Ω White 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Frequency range: 30-20,000 Hz
  • Resonant frequency (fs): 40 Hz
  • Power capability, 100V: -
  • Load-carrying capacity, 8 Ohm: 100WMAX, 50WRMS
  • Avg. Sound pressure (1W/m): 89 dB
  • Max. Nominal sound pressure: 106 dB
  • Speaker Type: 200 pcs.
  • Installation opening: diameter. 252 mm
  • Installation depth: 97 m
Product type

Flush mount speaker

RMS capacity

50 W

Max. load

100 W

Impedance

8 Ω

Max. sound pressure

89 dB

Features

2-way

Frequency range

30 - 20000 Hz

Type

Round

Factory colour

White

Material

Metal

Plastic

Mounting depth

97 mm

Recess diameter

252 mm

Depth

100 mm

(Ø)

295 mm

Weight

1.8 kg

Outside Ø

295 mm

Dim

(Ø x D) 295 mm x 100 mm

UKCA

yes

Description

Features

  • Hi-fi wall and ceiling-mounted loudspeaker
  • 2-way design with coaxial dome tweeter
  • 20 cm woofer (8') with wave guide and 25 mm silk dome (1')
  • Excellent sounds great
  • Attractive, flush final metal protective grid with narrow plastic edge
  • Magnetic attachment of the protective grating on the loudspeaker front
  • For wall/ceiling strong 6-35 mm
  • This text is machine translated.