• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPS-65/SW Speaker spikes 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker spikes

(Ø)

13 mm

Height

53 mm

Dim

(Ø x H) 13 mm x 53 mm

Factory colour

Black

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331320 Monacor SPS-65/SW Speaker spikes 4 pc(s)

Description

Features

  • LS-Spike-Set (4) sturdy spikes for the durable attachment even in very heavy boxes
  • Einschraubbare threaded inserts, height-adjustable and with lock nut equipped spikes
  • Black browned
  • Required core bore for thread insert diameter. 13 mm.
  • For the installation, a 10 mm hexagon key required
  • This text is machine translated.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)