• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor WS-200/SW Microphone windshield Diameter:7 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Microphone windshield

Factory colour

Black

Dim

(Ø x H) 7 mm x 15 mm

Length

15 mm

Width

7 mm

Height

15 mm

(Ø)

7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332974 Monacor WS-200/SW Microphone windshield Diameter:7 mm

Description

Features

  • Microphone wind protection, made of black (SW) Foam
  • For microphones with a diameter. 2-4 mm
  • Dimensions Diameter. 7 mm x 15 mm
  • Suitable for e.g. HSE-200 Series
  • This text is machine translated.

What kind of Microphone Accessories are you looking for?