• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor WS-300/SK Microphone windshield Diameter:17 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Microphone windshield

Dim

(Ø x L) 17 mm x 29 mm

Length

29 mm

(Ø)

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332977 Monacor WS-300/SK Microphone windshield Diameter:17 mm

Description

Features

  • Microphone wind protection, made of beige (SK) foam
  • For microphones with diameter 4-6 mm
  • Dimensions dia. 17 mm x 29 mm
  • Suitable for, for example HSE-300 series
  • This text is machine translated.

What kind of Microphone Accessories are you looking for?