• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor WS-100/SW Diameter:18 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 10.99
-27 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microphone windshield

Factory colour

Black

Dim

(Ø x H) 18 mm x 32 mm

Length

32 mm

Width

18 mm

Height

32 mm

(Ø)

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332971 Monacor WS-100/SW Diameter:18 mm

Description

Features

  • Microphone wind protection, made of black foam
  • For microphones with a diameter. 6-8 mm
  • Dimensions Diameter. 18 mm x 32 mm
  • Suitable for e.g. HSE-100 Series
  • This text is machine translated.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)