• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mondelin 223360 Finishing trowel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MONDELIN surface spatula premium 160 mm stainless steel

  • Ergonomic 2-component handle for convenient handling
  • High-quality blade made from hardened stainless steel for long durability
  • Suitable for left- and right-handed use

Technical specifications

Product type

Finishing trowel

Width

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742995 Mondelin 223360 Finishing trowel

Description

The MONDELIN surface spatula of the premium series is the ideal tool for the dry construction. With its 160 mm wide, hardened stainless steel blade and ergonomic 2-component grip, it offers both right and left-handed users maximum comfort and precision. Developed in cooperation with design experts, this spatula guarantees an excellent handling and durability.

This text is machine translated.

Features

  • Sheet made of stainless steel with 0.5 mm thickness
  • Soft touch bi-material handle for a better grip
  • Registered model for unique design
  • Suitable for left-handed and right-handed persons
  • Excellent blade life
  • Optimum handling through ergonomic design

Scope of delivery

  • 1 x Flat spatula 160 mm

More interesting products

(*All information is plus legal VAT)