User & Safety Instructions 3742998 Mondelin 223400 Finishing trowel
Description
The MONDELIN Surface Filler from the Premium series convinces through its ergonomic 2-component handle, which offers optimum grip to both right and left-handed users. The hardened stainless steel blade guarantees a long service life and excellent results in every application. Developed in collaboration with a designer, this tool combines functionality and stylish design.
This text is machine translated.
Features
Sheet made of stainless steel with 0.5 mm thickness
Soft touch bi-material handle
Ergonomic design for comfortable handling
Registered model through cooperation with designer
Excellent blade life
Suitable for professional applications
Scope of delivery
1 x Flat spatula 200 mm
Description
The MONDELIN Surface Filler from the Premium series convinces through its ergonomic 2-component handle, which offers optimum grip to both right and left-handed users. The hardened stainless steel blade guarantees a long service life and excellent results in every application. Developed in collaboration with a designer, this tool combines functionality and stylish design.
This text is machine translated.
Features
Sheet made of stainless steel with 0.5 mm thickness
Soft touch bi-material handle
Ergonomic design for comfortable handling
Registered model through cooperation with designer