• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MONTECH AIR 903 Base Midi tower PC casing Black 3 built-in fans

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MONTECH AIR 903 Base Midi tower PC casing

  • Midi tower with three integrated 140 mm PWM fans
  • Side plate made of tempered glass
  • Cover and front with ventilation holes
  • Optimal cooling thanks to space for up to 9 fans
  • 360 mm radiators possible on the front and in the lid
  • Graphics cards up to a length of 400 mm possible
  • Maximum CPU-cooler height of 180 mm

Technical specifications

  • Material: Steel, tempered glass, plastic
  • Total fans possible: 3x 120 mm / 140 mm (front), 3x 120 mm or 2x 140 mm (lid), 2x 120 mm (power supply shaft), 1x 120 mm / 140 mm (rear side)
  • Pre-installed fans: 3x 140 mm PWM fans
  • 1x base radiator mounts 360 mm (front), 1x base. 360 mm (lid), 1x base. 120 mm (back side)
  • Drive bays: 2x 3.5" or 2.5", 3x 2.5"
  • Power supply: 1x Standard ATX (up to 240 mm)
  • Extension slots 7
  • I/O-Panel: 1x Power button, 2x USB 3.0 (type-A, USB 3.2 Gen 1, Base. 5 Gbit/s), 1x USB 3.1 (type C, USB 3.2 Gen 2, Base. 10 Gbit/s), 1x 3.5-mm combo-connection
  • Maximum graphics card length 400 mm
  • Maximum CPU-cooler height 180 mm
Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

USB A (USB 3.1 1st gen)

USB A (USB 3.0)

6.4 cm (2.5") internal slots

3

8.9 cm (3.5") internal slots

2

Width

230 mm

Height

493 mm

Depth

478 mm

Weight

8840 g

Form factor

E-ATX

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 230 x 493 x 478 mm

Features

3 built-in fans

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996600 MONTECH AIR 903 Base Midi tower PC casing Black 3 built-in fans

Description


Midi tower with tempered glass and three integrated 140-mm fans
With the Montech AIR 903 Base Midi-Tower, you are no compromise when it comes to the aesthetics and cooling of your gaming PC. A total of three pre-installed 140-mm PWM-fans provide for an excellent air flow.

The side part is made of tempered glass and enables an excellent all-round view of your installed components. The front impresses through its perforation for the optimum air throughput.

Exceptional airflow for high-end hardware
The Montech AIR 903 Base comes up with very good airflow for high-end hardware. There are holes of air at the front and the power supply shaft to ensure that there is enough cool fresh air inside. Moreover, the casing cover is completely fitted with holes and transports the heated air reliably out of the casing.

In addition, you have the possibility to fit nine 120 mm or six 140 mm fans in the AIR 903 Base for a continuous effective cooling. The bottom offers space for two 120 mm fans, the lid allows three 120 mm and two 140 mm fans and the rear side has space for a 120 or 40-series fan. Three 140-mm or 120-mm fans can be mounted on the front.

Many mounting options for radiators and water cooling
If you plan to add water to your system, then the Montech AIR 903 Base will put you in a good position. You can accommodate either a 360 mm radiator at the front or in the lid. In addition, you can also install a 120 mm radiator on the rear side, in case you want to use a small AiO-water cooling for cooling your CPU.

Plenty of space for your gaming hardware
The AIR 903 Base can accommodate either two 3.5 or 2.5 inch data carriers. In addition, there are three holders for 2.5-inch media.

In addition, graphic cards up to a length of 400 mm and CPU-cooler can be installed up to a height of 180 mm. Power supplies up to 240 mm in length and can be easily accommodated under the cover.

Well-equipped I/O-panel
The I/O panel provides a power button, HD audio and microphone connector, as well as a USB 3.1 Type C connector and two USB 3.0 Type A connectors for faster transfer of files.

This text is machine translated.

Scope of delivery

  • 1x Montech AIR 903 base, midi tower
  • 1x accessories

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)