• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Morningstar TriStar TS-MPPT-45 Charge controller MPPT 12 V, 24 V, 36 V, 48 V 45 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 879.00 / piece)
€ 879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Charge controller TriStar TS-MPPT-45

  • Energy Harvesting and trak star™ Technologoie
  • Extremely fast scanning the entire I-V-curve
  • Proprietary four-stage tracking algorithm minimizes power losses

Technical specifications

  • Max. Module idle voltage 150 V
  • Operating voltage range of the batteries 8, 72 V
  • Efficiency 99 %
  • Protection type IP20
  • Transient overvoltage protection 4500 W
  • Max. Cable size 35 mm²/2 AWG
Product type

Charge controller

Nominal voltage

12 V

24 V

36 V

48 V

Module power (max.)

2400 Wp

Temperature range

-40 °C to +45 °C

Charging current (max.)

45 A

Own power consumption

2.7 W

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

LiFePO

Control type

MPPT

Dim

(W x H x D) 130 x 142 x 291 mm

Weight

4200 g

Current load

45 A

Module load (max.)

45 A

Width

130 mm

Height

142 mm

Depth

291 mm

Documents & Downloads

Datasheet

Datasheet 1216570 Morningstar TriStar TS-MPPT-45 Charge controller MPPT 12 V, 24 V, 36 V, 48 V 45 A

User & Safety Instructions

User & Safety Instructions 1216570 Morningstar TriStar TS-MPPT-45 Charge controller MPPT 12 V, 24 V, 36 V, 48 V 45 A

Description

The TriStar MPPT solar charge controller with TRAK star™ technology is a Maximum Power Point Tracking (MPPT) charge controller for power supply, independent of photovoltaic systems up to a maximum of 3 kW. Maximum energy yield and highest efficiency at 99%.
This charge regulator is characterized by an intelligent tracking algorithm, the Energy Harvesting from the photovoltaic system optimizes the maximum power point of solar cell group by extremely fast scanning the entire I-V-curve is determined. In addition, the charge controller is a device for a maximum of 200 days. own a data logging

This text is machine translated.

Features

  • Energy Harvesting
  • Trak Star™ Technologoie
  • Extremely fast scanning the entire I-V-curve
  • Proprietary four-stage tracking algorithm minimizes power losses
  • High degree of efficiency
  • Reliable and durable
  • The detection of multiple power points in the shade or in mixed solar cells groups
  • Robust thermal design without cooling fan
  • Automatic voltage detection
  • Parallel circuits
  • No mechanical relay
  • Low power consumption
  • Continuous operation at full power
  • Data logging
  • Open standard Modbus ™
  • Serial RS-232 connection
  • Over and deep discharge protection
  • Circuit breaker
  • Overvoltage protection
  • Temepraturkontrolle
  • Epoxy encapsulation
  • LED display

Scope of delivery

  • Charge Controllers
  • Thermal Sensors
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 903.99*

More interesting products

(*All information is plus legal VAT)