Free standing DECT-Telephone Wireless mobile part Black
Hands free system for 50 entries
Caller ID alarm clock
LCD In-built Display
Nickel-metal hydride (NiMH)
This text is machine translated.
Technical specifications
Product type
DECT handset
Tansfer standard
DECT
No. of handsets
1
Display type
LCD
Phone book entries
50
Factory colour
Black
Rechargeable battery technology
NiMH
No. of keys
20 Buttons
Type
DECT phone
UKCA
yes
Keypad lock
yes
GAP compatible
yes
Backlight display
yes
Speakerphone
yes
Phonebook capacity
50 Eintragungen
Caller ID
yes
Microphone mute
yes
Redialing
yes
Answering machine
no
Alarm clock
yes
Manual
yes
Redial list capacity
10
Base station
yes
Call timer
yes
Call blocking
yes
Built-in display
yes
Backlight buttons
yes
Elderly phone
no
Number of handsets included
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734668 Motorola DECT Phone DECT handset Black
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.
System requirements
GAP DECT hubs
Description
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.