• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola moto g06 128 GB Blue EEC A (A - G) 17.5 cm (6.88 inch) Smartphone

1/18
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorola - moto g06 128 GB - Pantone tap

  • Screen size diagonal 17.5 cm (6.88 inch)
  • 720 x 1640 Pixel
  • HD
  • CPU type: Octa Core
  • RAM: 4 GB
  • Memory capacity: 128 GB
  • Memory card slots: microSD Karte (up to 1 TB)
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 8 MP
  • Blue
  • Android™ 15
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 5 W - 10 W USB PD

Technical specifications

Product type

Smartphone

Type

moto g06

GSM standard

LTE/4G

GSM/2G

UMTS/3G

Factory colour

Blue

CPU type

Octa Core

Operating system (Version)

Android™ 15

Display (cm)

17.5 cm

Screen size diagonal (inches)

6.88 inch

Display resolution

720 x 1640 Pixel

Display resolution mode

HD

Resolution of built-in camera

50 MP

Front camera resolution

8 MP

4 GB

Memory capacity

128 GB

Memory card slots

microSD Karte (up to 1 TB)

SIM card version

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

6

GSM frequency

850 MHz

900 MHz

1800 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

UMTS frequency

850 MHz

900 MHz

1800 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Battery capacity

5100 mAh

Data transfer

LTE

UMTS

GPRS

EDGE

Mobile phone features

Fingerprint scanner

Face recognition

Gorilla Glass 3

120 Hz refresh rate

Fast charging

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP64

Width

77.5 mm

Height

171.35 mm

Depth

8.31 mm

Weight

194 g

Interfaces

USB C® (USB 2.0)

Headphone jack (3.5 mm)

Wi-Fi

microSD

Bluetooth

A (A - G)

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773809 Motorola moto g06 128 GB Blue EEC A (A - G) 17.5 cm (6.88 inch) Smartphone

Description

We present the moto g06 – a smartphone that goes far beyond your expectations
above. Bring your favorite programs and films to life
A huge, bright 6.88" display, our largest on the moto g so far
Stereo speakers and Dolby Atmos® sound. With the AI-based 50 MPcamera system
Take stunning photos with every light.1
Super efficient multi-tasking with up to 12 GB RAM with RAM-Boost.2,5,6,10 Everything completely
Relaxed thanks to extended functions for a longer life and
Premium design, including IP64 waterprotection3, Corning® Gorilla® Glass 3 and
Leather-inspired finish. With one store you'll be there for 2 days.4 And exclusive
Moto features make your smartphone more secure, customized and
more entertaining. With Circle-to-Search you can instantly access everything on your smartphone
search. Get more with the moto g06.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)