• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola Multi-port charger Motorola CLP446/CLP446e/CLP446 Bluetooth IXPN4029B

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Motorola Multi Charger for Motorola CLP446/CLP446e/CLP446 Bluetooth

  • Simultaneous charging of up to 6 Motorola rechargeable batteries
  • This text is machine translated.

Technical specifications

Product type

Multi-port charger

Content

1 pc(s)

Compatible with (details)

Motorola CLP446

Motorola CLP446e

Motorola CLP446 Bluetooth

Factory colour

Black

Weight

1.196 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415254 Motorola Multi-port charger Motorola CLP446/CLP446e/CLP446 Bluetooth IXPN4029B

More interesting products

(*All information is plus legal VAT)