• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola VM85 Connect Baby monitor incl. camera Wi-Fi 2.4 GHz

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

5.0" Wi-Fi video baby monitor with mood light

  • Multi-colored mood lighting
  • Remote control, pan, tilt and zoom
  • Two-way conversation

Technical specifications

  • Monitor:
  • 5" TFT color display with a resolution of 480 x 272
  • 2,000 mAh-battery with 5 hours playing time
  • Sound level indicator
  • Room temperature monitoring with warning messages
  • Connection of up to 4 cameras with split screen or multi-view in patrol mode
  • Low battery warning
  • Warnings upon exceeding the range
  • Ring stands
  • Camera.
  • Wi-Fi-enabled, in order to enjoy Motorola only APP videos in full HD (1080p)
  • Multi-color mood light
  • Motorised pivot and digital tilt
  • 2x digital zoom
  • Calming lullabies, audio books and personal recordings.
  • Two-way conversation with highly sensitive microphone
  • Infrared night vision
  • APP
  • 24-hour event monitoring and streaming
  • Record photos and videos directly from the live stream
  • Motion, sound and temperature detection with notification
  • Split-screen live view of up to 4 cameras
  • Diary of the baby to follow his development
  • You can share events, photos and videos with friends and family directly in the APP
Product type

Baby monitor incl. camera

Features

Night vision mode

Frequency

2.4 GHz

Transfer type

Wi-Fi

Documents & Downloads

Datasheet

Datasheet 3450484 Motorola VM85 Connect Baby monitor incl. camera Wi-Fi 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3450484 Motorola VM85 Connect Baby monitor incl. camera Wi-Fi 2.4 GHz

User & Safety Instructions 3450484 Motorola VM85 Connect Baby monitor incl. camera Wi-Fi 2.4 GHz

User & Safety Instructions 3450484 Motorola VM85 Connect Baby monitor incl. camera Wi-Fi 2.4 GHz

Description

With the Motorola VM85 connect you can monitor your baby from anywhere. The remote-controlled swivel and digital tilt functions allow you to view the entire room, while the digital Zoom allows you to take a close-up of your baby. The Motorola VM85 Connect is integrated with the Motorola Only Connected APP and enables you to monitor the system from your smartphone or tablet.

This text is machine translated.

Scope of delivery

  • Display
  • Camera
  • APP

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)