• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx 12C-109LV24FB

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric motor "X-Train 109 LV N

  • Double shaft
  • Compact dimensions
  • quiet running
  • RoHS compliant
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Product type

Miniature brushed motor

Output power

0.62 W

Operating voltage

9 - 15 V/DC

Load speed

7600 U/min

Max. torque

0.08 Ncm

Efficiency

49 %

Shaft length

6 mm

Nominal voltage (details)

12 V

Idle current

0.024 A

Length

15 mm

Width

12 mm

Height

10 mm

Current (peak performance)

0.18 A

Shaft Ø

1 mm

Dim

(L x W x H) 15 x 12 x 10 mm

Idle speed

15236 U/min

Idle speed (details)

15/236 U/min

Voltage range

4 à 14 V DC

Shaft Ø

mm

Documents & Downloads

Datasheet

Datasheet 229023 Motraxx 12C-109LV24FB

Description

Electric motors for locomotives in the size N and H0 Operating voltage 4 to 14 V / DC