• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx FK265-12150S-57H

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-TRAIN ELECTRIC MOTOR FFK-265

  • Double shaft
  • 5-pin anchor
  • quiet running
  • RoHS compliant

Technical specifications

Product type

Miniature brushed motor

Output power

2.56 W

Operating voltage

9 - 15 V/DC

Load speed

5000 U/min

Max. torque

0.51 Ncm

Efficiency

47 %

Shaft length

9.4 mm

Nominal voltage (details)

4-14 V

Idle current

0.15 A

Length

26.9 mm

Width

24 mm

Height

18.2 mm

Current (peak performance)

0.61 A

Shaft Ø

2 mm

Dim

(L x W x H) 26.9 x 24 x 18.2 mm

Idle speed

10000 U/min

Idle speed (details)

10000 U/min

Documents & Downloads

Datasheet

Datasheet 235306 Motraxx FK265-12150S-57H

User & Safety Instructions

User & Safety Instructions 235306 Motraxx FK265-12150S-57H

Description

Electric motors for locomotives in the size N and H0. Operating voltage 4 to 14 V / DC

More interesting products

(*All information is plus legal VAT)