• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx CL-1630S-Q120025120-81

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 70.99
-49 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Core motor - X-Train CL1630S

  • Coreless motor
  • No locking torque
  • Double shaft
  • quiet
  • quiet running
  • RoHS compliant
  • This text is machine translated.

Technical specifications

Product type

Miniature brushed motor

Max. torque

4 Nmm

Shaft length

6.7 mm

Nominal voltage (details)

12 V DC

Idle current

0.15 A

Length

30 mm

Width

16 mm

Height

16 mm

Shaft Ø

1.5 mm

Dim

(L x W x H) 30 x 16 x 16 mm

Idle speed

12000 U/min

Documents & Downloads

Datasheet

Datasheet 1362615 Motraxx CL-1630S-Q120025120-81

User & Safety Instructions

User & Safety Instructions 1362615 Motraxx CL-1630S-Q120025120-81

Description

Features

  • Corlessmotor (bell-armature motor) - ideal for use in model railways
  • Extremely soft start-up behavior
  • Quiet
  • Ideal replacement for slow motors

Scope of delivery

  • 1 electric motor.

More interesting products

(*All information is plus legal VAT)