• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx LFK-260SA-09375

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric motor "X-Train 263 H0"

  • Double shaft
  • RoHS compliant
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Product type

Miniature brushed motor

Output power

1.3 W

Operating voltage

7 - 13 V/DC

Load speed

3220 U/min

Max. torque

0.39 Ncm

Efficiency

47 %

Shaft length

9.1 mm

Nominal voltage (details)

voltage12 V

Idle current

0.05 A

Length

27 mm

Width

24.2 mm

Height

18.3 mm

Current (peak performance)

0.30 A

Shaft Ø

2 mm

Dim

(L x W x H) 27 x 24.2 x 18.3 mm

Idle speed

6275 U/min

Idle speed (details)

6440 U/min

Voltage range

4 - 14 V DC

Documents & Downloads

Datasheet

Datasheet 229021 Motraxx LFK-260SA-09375

User & Safety Instructions

User & Safety Instructions 229021 Motraxx LFK-260SA-09375

Description

Electric motors for locomotives in the size N and H0. Operating voltage 4 to 14 V / DC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

More interesting products

(*All information is plus legal VAT)