• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx SF135-12117P-47-HRACB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 20.99
-5 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC motor - X-Train SF135

  • Double shaft
  • 5-pin anchor
  • quiet running
  • RoHS compliant
  • This text is machine translated.

Technical specifications

Product type

Miniature brushed motor

Output power

2.34 W

Operating voltage

10 - 13 V/DC

Max. torque

2.11 Nmm

Efficiency

59.3

Shaft length

7.9 mm

10.1 mm

Nominal voltage (details)

12 V DC

Idle current

0.12 A

Length

25.1 mm

Width

20.2 mm

Height

25.3 mm

Current (peak performance)

0.33 A

Shaft Ø

2 mm

Dim

(L x W x H) 25.1 x 20.2 x 25.3 mm

Idle speed

13500 U/min

Documents & Downloads

Datasheet

Datasheet 1362616 Motraxx SF135-12117P-47-HRACB

User & Safety Instructions

User & Safety Instructions 1362616 Motraxx SF135-12117P-47-HRACB

Description

Features

  • 5-pin Motor.
  • Double shaft for attaching a flywheel
  • Ideal for H0 Railways.

Scope of delivery

  • 1 electric motor.

More interesting products

(*All information is plus legal VAT)