• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting bracket DEWALT DE7035-XJ

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting bracket

  • Product strengths: Warp-resistant and robust aluminum construction with extremely high load-carrying capacity for trouble-free processing of heavy work pieces
  • Compatible with all panel, chop and miter saws from Dewalt and many other brand manufacturers in combination with machine mounting set (not included)
  • Ideal for the Mounting application through simply foldable legs, compact transportation dimensions and very low weight

Technical specifications

Product type

Mount

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903218 Mounting bracket DEWALT DE7035-XJ

Description

Dewalt DE7035-XJ mount. Bracket

This text is machine translated.

Features

  • Technical data: Length of working table: 920 mm
  • Working table height 810 mm
  • Maximum working load 275 kg
  • Weight: 7.0 kg

More interesting products

(*All information is plus legal VAT)