• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting frame HDC 24B HP250 MPL2 TYP1 Weidmüller Content: 1 pc(s) Mounting frame

Product type
Mounting frame
Number of pins
2
Type
HDC 24B HP250 MPL2 TYP1
Manufacturer part #
1103690000
Factory colour
Silver-grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting frame

  • HDC24B HP 250MPL 2 TYPE 1

Technical specifications

  • Size: 8
  • Mounting dimensions Width: 32 mm
  • Mounting dimensions Height: 130 mm
  • Width: 42 mm
  • Height: 46 mm
  • Length: 140 mm
Type

HDC 24B HP250 MPL2 TYP1

Product type

Mounting frame

Manufacturer part #

1103690000

Factory colour

Silver-grey

Number of pins

2

Total no. of pins

2

Content

1 pc(s)

Material

Stainless steel

Suitable for

HighPower

Max. temperature

+120 °C

Height

46 mm

Length

140 mm

Width

42 mm

Weight

106.89 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 200366 Mounting frame HDC 24B HP250 MPL2 TYP1 Weidmüller Content: 1 pc(s) Mounting frame

User & Safety Instructions

User & Safety Instructions 200366 Mounting frame HDC 24B HP250 MPL2 TYP1 Weidmüller Content: 1 pc(s) Mounting frame

Description

Mounting frame. HDC-use, number of poles: 2, size: 8. Heavy-duty connectors are used wherever a secure, simple, and time-saving assembly of machinery and equipment is required. The connector housing made of aluminum die-cast offers an excellent protection against dirt, moisture and mechanical load. Special modular connector allow the combination of signals, power supply, pneumatics and field bus connections in a single plug connector. Weidmüller offers with the new rock star ® heavy plug connectors a future-oriented assortment with many patented innovations. It presents itself as one of the biggest assortments worldwide. It convinces with stainless steel brackets on the standard housing and the unique easy push-in connection.

This text is machine translated.