• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting material PACT-FAST-MNT-W13-L65 2276625 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN mount

Compatible with

Phoenix Contact

Width

13 mm

Length

65 mm

Type

PACT-FAST-MNT-W13-L65

Compatible with (details)

Current transformer PACT

Other

TRUE

FALSE

Documents & Downloads

Datasheet

Datasheet 124946 Mounting material PACT-FAST-MNT-W13-L65 2276625 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 124946 Mounting material PACT-FAST-MNT-W13-L65 2276625 Phoenix Contact

Description

The transformer quick-action mechanism enables the lightning-fast mounting of PACT current transformers on the power rail. The installation can be completed easily by hand without the use of tools. Fixing pins: 65 mm, holding latches: 13 mm

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)