• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSF-Vathauer Antriebstechnik Frequency inverter Vec 370/2-1-54-G1 0.37 kW 1-phase 230 V

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 685.00 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Frequency converter vector 54/1-phase

  • Direct mounting on machinery and equipment
  • Integrated power and engine filter
  • Integrated I/0-Module and RS232 interface
  • Protection class IP54
  • Available from 0.09 kW to 2.2 kW
  • Built-in potentiometer and power switch
  • Quick and easy installation and connection

Technical specifications

  • Max. Motor power 0.37 kW
  • Mains frequency: 50 Hz
  • Emc Filter Class: C3
  • Approvals: CE
  • Motor temperature monitoring: PTC/PTO
  • Metric cable gland: power and motor connection
  • Aluminium casing
  • Ambient temperature: 0-40°C
  • Mains/motor reactor: internal.
Input voltage

230 V

Product type

Frequency inverter

Output rating (max.)

0.37 kW

Max. frequency

400 Hz

Min. frequency

0 Hz

Network

1-phase

Frequency range

0 Hz - 400 Hz

Nominal current

2.2 A

Height

90 mm

Width

112 mm

IP54

Type

Vec 370/2-1-54-G1

Filter class

C3

Dim

(L x W x H) 312 x 112 x 90 mm

Manufacturer part #

Vec 370/2-1-54-G1

Filter class/protection level

C3

Length

312 mm

Output voltage

3 x 230Vac

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220057 MSF-Vathauer Antriebstechnik Frequency inverter Vec 370/2-1-54-G1 0.37 kW 1-phase 230 V

Conformity certificate

Conformity certificate 1220057 MSF-Vathauer Antriebstechnik Frequency inverter Vec 370/2-1-54-G1 0.37 kW 1-phase 230 V

Description

The Vector 54/1-phase is a frequency converter with integrated vector control for control of three-phase motors.
The device is compact and can be mounted directly on the machine.
The closed design is the vector 54/1-phase ever-increasing decentralisation tasks of drive components.

Functions:
The parameters can be via an external user interface or conveniently with a parameterization software can be set.
The high degree of protection IP54 allows use in harsh environments.

Applications:
Conveyor technology, intralogistics, winding drives, packaging machines, filling plants.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)