• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSF-Vathauer Antriebstechnik Frequency inverter VECTOR Basic 370/2-1-44-G5 0.37 kW 1-phase 230 V

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Frequency converter VECTOR Basic

  • Direct mounting to conveyor belt and machine
  • Shorter assembly times by push-in spring terminals
  • Protection type IP 44
  • Max. Motor power 0.37 kW
  • 2-button control concept for device settings
  • Pre-set parameter for immediate use
  • LED display
  • Connection of an unshielded motor cable up to 1 m length through internal EMC filter
  • Restart stop after the loss of the mains voltage

Technical specifications

  • Housing: plastic
  • Ambient temperature: 0-40°C
  • Mains frequency: 50 Hz
  • Max. Motor power: 0.37kW
  • Approvals: CE
  • Motor temperature monitoring: PTC/PTO
  • Metric cable gland: the supply and motor connection.
Input voltage

230 V

Product type

Frequency inverter

Output rating (max.)

0.37 kW

Max. frequency

99 Hz

Min. frequency

0 Hz

Network

1-phase

Frequency range

0 Hz - 99 Hz

Nominal current

1.95 A

Height

220 mm

Width

108.5 mm

IP44

Type

VECTOR Basic 370/2-1-44-G5

Filter class

C2

Dim

(L x W x H) 69 x 108.5 x 220 mm

Manufacturer part #

10 100001 0314

Filter class/protection level

C2

Length

69 mm

Output voltage

3 x 230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 196997 MSF-Vathauer Antriebstechnik Frequency inverter VECTOR Basic 370/2-1-44-G5 0.37 kW 1-phase 230 V

Conformity certificate

Conformity certificate 196997 MSF-Vathauer Antriebstechnik Frequency inverter VECTOR Basic 370/2-1-44-G5 0.37 kW 1-phase 230 V

Description

The Vector basic is a price-performance-optimized frequency converter with a high safety standard and degree of protection for simple applications up to 0.37 kW. The assembly takes place by means of mounting accessories directly on the device.
Default device parameters ensure immediate use after connection of the supply voltage and the motor. Through the internal EMC filter, each asynchronous motor with up to 1 m unshielded motor cable. For shielded cables, an EMC-set is available.

Functions:
Thanks to the built-in 7-Segment LED display will be displayed and you can easily be read all device settings, even in difficult access to the device. The set engine speed is stored in the device and can be retrieved again in case of power failure. The built-in start-stop prevents a restart of the Vector basics after the loss of the mains voltage. Supply voltage is applied again by the power button again, the device must be switched on.
Thus, the Vector basic the necessary machinery directive without extra charge.

Applications:
Small conveyor belts, roller tracks, flat, rising and Z-conveyor belts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)