
Highlights & Details
MSI Katana 17 HX B14WFK Gaming laptop
- 43.9 cm (17.3 inch)
- Full HD
- 1920 x 1080 Pixel
- Intel® Core™ i7
- i7-14650HX
- Number of cores: 16 x max. 5.2 GHzRAM: 8 GB;5600 MHz1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- IPS level panel type
- Intel-core i7-14xx processor generation
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Intel HM770 motherboard chipset
- Product type
Gaming laptop
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i7
- Processor/type
i7-14650HX
- Processor cores (No.)
16 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
30 MB
8 GB
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5060
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Factory colour
Black
- Width
398 mm
- Height
27.8 mm
- Depth
275.6 mm
- Weight
2.7 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
17 inch
- CPU clock rate
16 x 1.6 GHz / max. 5.2 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
100 W
- Display
43.9 cm (17.3 inch)
- Bluetooth
Yes
- Image format
16:9
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Numeric keypad
yes
- Anti-glare screen
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- Front camera resolution
1280 x 720 p
- Speaker power
2 W
- Number of built-in speakers
2
- DC-in jack
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Trusted Platform Module (TPM)
yes
- Efficient cores
8
- Performance cores
8
- Processor base power
55 W
- Maximum turbo power
157 W
- Performance-core base frequency
2.2 GHz
- Efficient-core Max Turbo Frequency
3.7 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Copilot key
yes
- Number of SSDs installed
1
- Battery capacity
75 Wh
- AC adapter power
240 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787570 MSI Gaming laptop 43.9 cm (17.3 inch) Full HD Intel® Core™ i7 i7-14650HX 8 GB RAM 1 TB SSD German, QWERTZ Intel Intel® U
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











