
Highlights & Details
MSI MSI Titan 18 HX A2WJ-1087 45,72cm (P) Gaming laptop
- 45.7 cm (18 inch)
- UHD+
- 3840 x 2400 Pixel
- Mini LED, 240 Hz, Anti-glare
- Intel® Core™ Ultra 9
- 290HX Plus
- Number of cores: 24 x max. 5.5 GHzRAM: 64 GB;DDR5 RAM2 TB SSD;Windows® 11 Home
Technical specifications
- Slots (total): 1x M.2 PCIe 5.0 x4, | 3x M.2 PCIe 4.0 x4, | Suitable for Super RAID 5
- Audio: Dynaaudio with 6 loudspeakers
- Camera: Full HD (1080p with 30 frames per second) | with IR sensor, line of sight, 3D noise reduction+
- Built-in 99 Wh battery
- Wi-Fi: Wi-Fi 7 (Intel® Killer™ Wi-Fi 7 BE1750)
- Card reader: SD Express
- Keyboard illumination: RGB single button illumination
- Touchpad: Borderless Haptic Touch Pad (131 × 82 mm) | with Mystic Light RGB lighting
- Refrigeration: Vapor Chamber cooling
- Network: Up to 2.5 GBit/s LAN (Realtek RTL8125BG)
- Sound optimization: Nahimic 3 Audio Enhancer
- Power supply:400 Watt (external, 100-240 Volt)
- Charging via USB-Pd: 15-140 W (idle)/65-140 W (operating)
- Product type
Gaming laptop
- Type
Titan 18 HX A2WJ-1087
- Display (cm)
45.7 cm
- Screen size diagonal (inches)
18 inch
- Display resolution mode
UHD+
- Display properties
Mini LED
240 Hz
Anti-glare
- Display resolution
3840 x 2400 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 9
- Processor/type
290HX Plus
- Processor cores (No.)
24 x
- CPU turbo clock speed (max.)
5.5 GHz
- CPU cache
36 MB
64 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM / Max. upgrade
128 GB
- RAM type
DDR5 RAM
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
24 GB
- Onboard graphics card (version)
Nvidia® GeForce RTX™ 5090
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- SSD 2 port
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
2048 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Windows Hello with face recognition
Kensington lock
Touchpad
Keyboard backlighting
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI® 2.1
Thunderbolt 5
USB C® (USB4®)
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
SD
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Supported memory cards
SD
- Factory colour
Black
Silver
- Width
404 mm
- Height
32 mm
- Depth
308 mm
- Weight
3.6 kg
- Battery / technology
4-cell Li-polymer
- Software included
MSI software package inclusive of MSI Centre with AI engine
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
18 inch
- Charging capacity (min.)
15 W
- Charging capacity (max.)
140 W
- Display
45.7 cm (18 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3762872 MSI Gaming laptop Titan 18 HX A2WJ-1087 45.7 cm (18 inch) UHD+ Intel® Core™ Ultra 9 290HX Plus 64 GB RAM 2 TB SSD German
User & Safety Instructions
User & Safety Instructions 3762872 MSI Gaming laptop Titan 18 HX A2WJ-1087 45.7 cm (18 inch) UHD+ Intel® Core™ Ultra 9 290HX Plus 64 GB RAM 2 TB SSD German
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










