
Highlights & Details
MSI CreatorPro 16 AI Studio A1VMG-066 Laptop
- 40.6 cm (16 inch)
- UHD+
- 3840 x 2400 Pixel
- Anti-glare, 120 Hz
- Intel® Core™ Ultra 9
- 9-185H
- Number of cores: 16 x max. 5.1 GHzRAM: 64 GB;DDR5 RAM;5200 MHz2 TB SSD;Nvidia GeForce;RTX™ A5000;16;GDDR6 VRAM;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
CreatorPro 16 AI Studio A1VMG-066
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
UHD+
- Display properties
Anti-glare
120 Hz
- Display resolution
3840 x 2400 Pixel
- Display format
16:10
- CPU
Intel® Core™ Ultra 9-185H
- CPU series
Intel® Core™ Ultra 9
- Processor/type
9-185H
- Processor cores (No.)
16 x
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
24 MB
64 GB
- No. of memory slots
2
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
96 GB
- RAM type
DDR5 RAM
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
2048 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Memory card reader
Keyboard backlighting
Multi-touch pad
Fingerprint
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB A (USB 3.2 2nd gen)
HDMI™
Thunderbolt 4
RJ45
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
microSD
- Factory colour
Grey
- Width
356 mm
- Height
19.95 mm
- Depth
260 mm
- Weight
1.99 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- GPU brand
NVIDIA
- Display
40.6 cm (16 inch)
- Graphics memory
16
- Graphics card type
Nvidia GeForce
- No. of graphics cards
1
- Graphics card type
RTX™ A5000
- Graphics card memory type
GDDR6 VRAM
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3078405 MSI Laptop CreatorPro 16 AI Studio A1VMG-066 40.6 cm (16 inch) UHD+ Intel® Core™ Ultra 9 9-185H 64 GB RAM 2 TB SSD Germa
User & Safety Instructions
User & Safety Instructions 3078405 MSI Laptop CreatorPro 16 AI Studio A1VMG-066 40.6 cm (16 inch) UHD+ Intel® Core™ Ultra 9 9-185H 64 GB RAM 2 TB SSD Germa
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















