
Highlights & Details
MSI CreatorPro M16 B13VK-1229 Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- 144 Hz, Anti-glare, In-plane switching
- Intel® Core™ i7
- i7-13700H
- 13th Gen (Raptor Lake)
- Number of cores: 12 x max. 5.0 GHzRAM: 32 GB;DDR5 RAM;5200 MHz1 TB SSD;Nvidia;RTX 3000;8 GB;GDDR6 RAM;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
CreatorPro M16 B13VK-1229
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
144 Hz
Anti-glare
In-plane switching
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel® Core™ i7-13700H
- CPU series
Intel® Core™ i7
- Processor/type
i7-13700H
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
12 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
5.0 GHz
- CPU cache
24 MB
32 GB
- No. of memory slots
2
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Keyboard backlighting
Fingerprint
Built-in battery
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
Headphone/mic combo jack (3.5 mm)
RJ45
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
359 mm
- Height
26.95 mm
- Depth
259 mm
- Weight
2.29 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
12 x 2.4 GHz / max. 5.0 GHz
- GPU brand
NVIDIA
- Display
40.6 cm (16 inch)
- Graphics memory
8 GB
- Graphics card type
Nvidia
- No. of graphics cards
1
- Graphics card type
RTX 3000
- Graphics card memory type
GDDR6 RAM
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992232 MSI Laptop CreatorPro M16 B13VK-1229 40.6 cm (16 inch) WUXGA Intel® Core™ i7 i7-13700H 32 GB RAM 1 TB SSD German, QWERTZ
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










